Part Details for LCR-600 by Global Specialties
Overview of LCR-600 by Global Specialties
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCR-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7771
|
Newark | High Precision Lcr Meter, 100Khz, Lcr Type:Bench, Test Frequency Max:100Khz, Inductance Measure Max:9999Kh, Capacitance Measure Max:9999F, Resistance Measure Max:9.999Gohm, Product Range:- Rohs Compliant: Yes |Global Specialties LCR-600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,160.0000 | Buy Now |
DISTI #
BKLCR-600-ND
|
DigiKey | LCR METER TESTING COMPONENTS Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$1,160.0000 | Buy Now |
DISTI #
510-LCR-600
|
Mouser Electronics | Digital Multimeters 100kHz HighPrecision LCR Meter RoHS: Compliant | 1 |
|
$1,150.7700 | Buy Now |
DISTI #
70912177
|
RS | 100 kHz High Precision LCR Meter | Global Specialties LCR-600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,810.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,025.3700 / $1,082.3400 | Buy Now |
DISTI #
42107.1
|
Techni-Tool, Inc. | Global Specialties LCR-600 High-Precision LCR Meter, 100 Hz - 100 kHz, Basic Accuracy of 0.3%, USB | 0 |
|
$1,160.0000 | Buy Now |
DISTI #
42107.1
|
TestEquity LLC | Global Specialties LCR-600 High-Precision LCR Meter, 100 Hz - 100 kHz, Basic Accuracy of 0.3%, USB | 0 |
|
$1,160.0000 | Buy Now |