Part Details for LCR-150 by Omega Engineering
Overview of LCR-150 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCR-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5496
|
Newark | Tension Load Cell, 150Lb, 10Vdc, Load Capacity:150Lb, Supply Voltage:10Vdc, Operating Temperature Min:-18°C, Operating Temperature Max:71°C, Cell Output Mv/V:3, Product Range:Lcr Series Rohs Compliant: No |Omega LCR-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$518.3400 | Buy Now |