Part Details for LCP1E100 by Macromatic Industrial Controls Inc
Overview of LCP1E100 by Macromatic Industrial Controls Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCP1E100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2561-LCP1E100-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 240V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$101.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.6400 / $112.9400 | Buy Now |