Part Details for LCP1511DRL by STMicroelectronics
Overview of LCP1511DRL by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LCP1511DRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 819 |
|
RFQ | ||
|
Quest Components | SLIC (Subscriber Line Interface Circuit) | 2000 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | SLIC (Subscriber Line Interface Circuit) | 655 |
|
$0.7800 / $1.9500 | Buy Now |
|
ComSIT USA | PROGRAMMABLE TRANSIENT VOLTAGE SUPPRESSOR FOR SLIC PROTECTION Silicon Surge Protector, 8A RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 169 |
|
RFQ |
Part Details for LCP1511DRL
LCP1511DRL CAD Models
LCP1511DRL Part Data Attributes
|
LCP1511DRL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LCP1511DRL
STMicroelectronics
8A, SILICON SURGE PROTECTOR, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Clamping Voltage-Max | 12 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDSO-G8 | |
Non-Repetitive Pk On-state Cur | 8 A | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |