Part Details for LCP1511 by STMicroelectronics
Overview of LCP1511 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LCP1511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PROGRAMMABLE TRANSIENT VOLTAGE SUPPRESSOR FOR SLIC PROTECTION Silicon Surge Protector, 5A RoHS: Not Compliant | Europe - 148 |
|
RFQ |
Part Details for LCP1511
LCP1511 CAD Models
LCP1511 Part Data Attributes
|
LCP1511
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LCP1511
STMicroelectronics
5A, SILICON SURGE PROTECTOR, PLASTIC, SO 8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Clamping Voltage-Max | 15 V | |
Configuration | COMPLEX | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PDSO-G8 | |
Leakage Current-Max | 0.005 mA | |
Non-Repetitive Pk On-state Cur | 5 A | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 85 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |