Part Details for LCP12Y-12-10K by ETI Systems
Overview of LCP12Y-12-10K by ETI Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for LCP12Y-12-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7233
|
Newark | Pot, Lin Motion, 10Kohm, 20%, 200Mw, Track Resistance:10Kohm, Resistance Tolerance:± 20%, Power Rating:200Mw, Length Of Travel:-, Product Range:Lcp12 Series, Potentiometer Terminals:Turret, Resistor Technology:Conductive Plastic Rohs Compliant: Yes |Eti Systems LCP12Y-12-10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$302.7400 / $339.4000 | Buy Now |
DISTI #
5256-LCP12Y-12-10K-ND
|
DigiKey | LINEAR POT 10K OHM 0.2W PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$318.1630 / $329.1300 | Buy Now |
DISTI #
882-LCP12Y-12-10K
|
Mouser Electronics | Linear Displacement Sensors 10k 12mm Linear Ball Ends RoHS: Compliant | 3 |
|
$302.1200 / $329.0800 | Buy Now |