-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Protection IC for ringing SLICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13418-1-ND
|
DigiKey | THYRISTOR 30A 8SOIC Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58 In Stock |
|
$0.8053 / $2.2400 | Buy Now |
DISTI #
LCP02-150B1RL
|
Avnet Americas | PROTECTION IC FOR RINGING SLICS - Tape and Reel (Alt: LCP02-150B1RL) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.7809 / $0.8154 | Buy Now |
DISTI #
511-LCP02-150B1-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Protection SLICS RoHS: Compliant | 2503 |
|
$0.8050 / $1.9800 | Buy Now |
|
STMicroelectronics | Line card protection, -120 V, 30 A, in SO-8 Wide RoHS: Compliant Min Qty: 1 | 2503 |
|
$1.0600 / $1.9400 | Buy Now |
|
Future Electronics | LCP02-150B1RL Series 150 mA 95 V Protection IC For Ringing SLIC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.8100 / $0.8550 | Buy Now |
|
Future Electronics | LCP02-150B1RL Series 150 mA 95 V Protection IC For Ringing SLIC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.7800 / $0.8250 | Buy Now |
|
Bristol Electronics | 1317 |
|
RFQ | ||
|
Quest Components | 1053 |
|
$1.3920 / $3.7120 | Buy Now | |
DISTI #
LCP02-150B1RL
|
TME | Thyristor: TSS, 110V, Igt: 5mA, SO8-W, SMD, reel,tape, Ifsm: 5.5A Min Qty: 1 | 0 |
|
$1.0400 / $1.5400 | RFQ |
DISTI #
LCP02-150B1RL
|
Avnet Silica | PROTECTION IC FOR RINGING SLICS (Alt: LCP02-150B1RL) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCP02-150B1RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LCP02-150B1RL
STMicroelectronics
Protection IC for ringing SLICs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.62 mm |