Part Details for LCP02-150B1 by STMicroelectronics
Overview of LCP02-150B1 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCP02-150B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1272
|
Newark | Tvs Diode Array, Soic, Clamping Voltage Vc Max:-, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Stmicroelectronics LCP02-150B1 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Analog IC | 22 |
|
$2.0650 / $3.3040 | Buy Now |
|
Chip1Cloud | Thyristor Surge Protection Devices 95V 5.5A 8-Pin SO W Tube / PROTECTION IC FOR RINGING SLICS | THYRISTOR 30A 8SOIC | 4650 |
|
RFQ | |
|
Perfect Parts Corporation | 12 |
|
RFQ |
Part Details for LCP02-150B1
LCP02-150B1 CAD Models
LCP02-150B1 Part Data Attributes
|
LCP02-150B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LCP02-150B1
STMicroelectronics
TELECOM, SURGE PROTECTION CIRCUIT, PDSO8, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.62 mm |