LCP-2125B4QDRT
Delta Electronics Inc
Description: Transceiver, 1270nm Min, 1360nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE

Overview of LCP-2125B4QDRT by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
GTFP08131Y2HR Amphenol Communications Solutions MICRO SD,P/P,LCP
GTFN08431B1HR Amphenol Communications Solutions MICRO SD NORMAL OPEN H=1.85MM, LCP BLACK
GTFN08432B1HR Amphenol Communications Solutions MICRO SD NORMAL OPEN H=1.85MM, LCP BLACK

CAD Models for LCP-2125B4QDRT by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCP-2125B4QDRT by Delta Electronics Inc

LCP-2125B4QDRT
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Package Description
ROHS COMPLIANT PACKAGE
Reach Compliance Code
compliant
Body Breadth
13.4 mm
Body Height
8.5 mm
Body Length or Diameter
57 mm
Built-in Feature
AMPLIFIER
Communication Standard
GBE
Connection Type
LC CONNECTOR
Data Rate (Rx)
2125 Mbps
Data Rate (Tx)
2125 Mbps
Emitter/Detector Type
LASER DIODE, PIN PHOTODIODE
Fiber Optic Device Type
TRANSCEIVER
Fiber Type
9/125, SMF
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1360 nm
Operating Wavelength-Min
1270 nm
Operating Wavelength-Nom
1310 nm
Optical Power Output-Nom
0.223 mW
Sensitivity
-17 dBm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Want to compare parts?
  1. LCP-2125B4QDRT
    Delta Electronics Inc
    Transceiver, 1270nm Min, 1360nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCP-2125B4QDRT by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCP-2125B4QDRT by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of LCP-2125B4QDRT would you like to use for your alert(s)?
  • Please alert me when LCP-2125B4QDRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCP-2125B4QDRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCP-2125B4QDRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCP-2125B4QDRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCP-2125B4QDRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCP-2125B4QDRT by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: