Part Details for LCP-155B4JSRH by Delta Electronics Inc
Overview of LCP-155B4JSRH by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCP-155B4JSRH
LCP-155B4JSRH CAD Models
LCP-155B4JSRH Part Data Attributes
|
LCP-155B4JSRH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCP-155B4JSRH
Delta Electronics Inc
Transceiver, 1263nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 57 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3, SDH, SONET, STM-1 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1263 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.7 mW | |
Sensitivity | -31 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |