Part Details for LCP-155B4JDRA by Delta Electronics Inc
Results Overview of LCP-155B4JDRA by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCP-155B4JDRA Information
LCP-155B4JDRA by Delta Electronics Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for LCP-155B4JDRA
LCP-155B4JDRA CAD Models
LCP-155B4JDRA Part Data Attributes
|
LCP-155B4JDRA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCP-155B4JDRA
Delta Electronics Inc
Transceiver, 1261nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 57 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, ITU-G.957, OC-3, SDH, SONET, STM-1 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1261 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.07 mW | |
Sensitivity | -31 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |