Part Details for LCO 75/500/150 FIXC L SNC2 by Tridonic Gmbh & Co Kg
Overview of LCO 75/500/150 FIXC L SNC2 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCO 75/500/150 FIXC L SNC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28002297
|
TME | Power supply: switched-mode, LED, 75W, 45÷150VDC, 500mA, IP67, LCO Min Qty: 1 | 6 |
|
$36.0600 / $48.2500 | Buy Now |