Part Details for LCN400 by Thomas & Betts
Overview of LCN400 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for LCN400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H3146
|
Newark | Cu Tp 2Hl Lug Long Brl 400 1/2B Blu |Abb Thomas & Betts LCN400 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9300 / $39.7700 | Buy Now |
|
Onlinecomponents.com | Type LCN - Copper Two-Hole Lug - Long Barrel - Max 35kV - Wire Size 400 kcmil - 1/2 Inch Bolt Hole - Tin-Plated Finish - Blue | 0 |
|
$24.5500 / $28.9000 | Buy Now |
|
Master Electronics | Type LCN - Copper Two-Hole Lug - Long Barrel - Max 35kV - Wire Size 400 kcmil - 1/2 Inch Bolt Hole - Tin-Plated Finish - Blue | 0 |
|
$24.5500 / $28.9000 | Buy Now |
Part Details for LCN400
LCN400 CAD Models
LCN400 Part Data Attributes:
|
LCN400
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
LCN400
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |