Part Details for LCMXO640E-4MN100I by Lattice Semiconductor Corporation
Overview of LCMXO640E-4MN100I by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCMXO640E-4MN100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0782
|
Newark | Lattice Machxo , 640 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO640E-4MN100I Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4000 / $21.0000 | Buy Now |
DISTI #
LCMXO640E-4MN100I-ND
|
DigiKey | IC FPGA 74 I/O 100CSBGA Min Qty: 360 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.5000 | Buy Now |
DISTI #
842-LCMXO640E4MN100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.2V -4 Spd I RoHS: Compliant | 0 |
|
$19.5000 | Order Now |
|
Future Electronics | 640 LUTs 74 I/O 1.2V -4 Speed IND RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$21.0000 | Buy Now |
|
Flip Electronics | Stock | 4500 |
|
RFQ |
Part Details for LCMXO640E-4MN100I
LCMXO640E-4MN100I CAD Models
LCMXO640E-4MN100I Part Data Attributes:
|
LCMXO640E-4MN100I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO640E-4MN100I
Lattice Semiconductor Corporation
Flash PLD, 4.2ns, CMOS, PBGA100, 8 X 8 MM, ROHS COMPLIANT, CSBGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | CSBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 80 | |
Number of Inputs | 74 | |
Number of Logic Cells | 640 | |
Number of Outputs | 74 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 80 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |