-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA484, CABGA-484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0718
|
Newark | Lattice Machxo3Lf , 9400 Luts, 3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-9400C-6BG484I Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7100 / $34.4000 | Buy Now |
DISTI #
220-2128-ND
|
DigiKey | IC FPGA 384 I/O 484CABGA Min Qty: 84 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.5002 | Buy Now |
DISTI #
842-O3LF9400C6BG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO3LF, 9400 LUTs, 3.3V RoHS: Compliant | 113 |
|
$32.5500 / $37.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$32.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3LF-9400C-6BG484I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3LF-9400C-6BG484I
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA484, CABGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-18 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Number of CLBs | 1175 | |
Number of Inputs | 384 | |
Number of Logic Cells | 9400 | |
Number of Outputs | 384 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1175 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for LCMXO3LF-9400C-6BG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3LF-9400C-6BG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO3LF-9400C-6BG484C | Field Programmable Gate Array, PBGA484, CABGA-484 | Lattice Semiconductor Corporation | LCMXO3LF-9400C-6BG484I vs LCMXO3LF-9400C-6BG484C |