-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA121, CSFBGA-121
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F3640ECDFB#30 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
R5F3640ECDFA#V0 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
R5F3640ECNFA#V0 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0685
|
Newark | Lattice Machxo3Lf , 640 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-640E-6MG121C RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 / $6.6500 | Buy Now |
DISTI #
LCMXO3LF-640E-6MG121C-ND
|
DigiKey | IC FPGA 100 I/O 121CSFBGA Min Qty: 490 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1750 | Buy Now |
DISTI #
842-XO3LF640E6MG121C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO3LF, 640 LUTs, 1.2V RoHS: Compliant | 0 |
|
$6.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks | 0 |
|
$6.3400 | Buy Now |
|
Flip Electronics | Stock | 489 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3LF-640E-6MG121C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3LF-640E-6MG121C
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA121, CSFBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 80 | |
Number of Inputs | 100 | |
Number of Outputs | 100 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 80 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA121,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LCMXO3LF-640E-6MG121C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3LF-640E-6MG121C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO3LF-640E-6MG121I | Lattice Semiconductor Corporation | $8.9308 | Field Programmable Gate Array, PBGA121, CSFBGA-121 | LCMXO3LF-640E-6MG121C vs LCMXO3LF-640E-6MG121I |