Part Details for LCMXO3LF-2100E-6MG132C by Lattice Semiconductor Corporation
Overview of LCMXO3LF-2100E-6MG132C by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXT42100-EVB | Renesas Electronics Corporation | 28Gb/s DML Driver | |
HIP2100EIBZT | Renesas Electronics Corporation | 100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs | |
HXR42100-EVB | Renesas Electronics Corporation | 28Gb/s Limited TIA Receiver |
Price & Stock for LCMXO3LF-2100E-6MG132C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM0127
|
Newark | Lattice Machxo3Lf , 2112 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3LF-2100E-6MG132C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0600 / $16.7100 | Buy Now |
DISTI #
842-O3LF2100E6MG132C
|
Mouser Electronics | Lattice Lattice MachXO3LF, 2112 LUTs, 1.2V RoHS: Compliant | 0 |
|
$9.1700 | Order Now |