Part Details for LCMXO3L-6900C-6BG400I by Lattice Semiconductor Corporation
Overview of LCMXO3L-6900C-6BG400I by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6900CS5#TRMPBF | Analog Devices | L Pwr, 1kHz to 20MHz Res Set S | |
LTC6900CS5#TRPBF | Analog Devices | L Pwr, 1kHz to 20MHz Res Set S |
Price & Stock for LCMXO3L-6900C-6BG400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0578
|
Newark | Lattice Machxo3L , 6864 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-6900C-6BG400I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5600 / $26.9500 | Buy Now |
DISTI #
220-1955-ND
|
DigiKey | IC FPGA 335 I/O 400CABGA Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.4000 | Buy Now |
DISTI #
842-3L6900C6BG400I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 6864 LUTs RoHS: Compliant | 0 |
|
$20.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks | 0 |
|
$21.1400 | Buy Now |
Part Details for LCMXO3L-6900C-6BG400I
LCMXO3L-6900C-6BG400I CAD Models
LCMXO3L-6900C-6BG400I Part Data Attributes
|
LCMXO3L-6900C-6BG400I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3L-6900C-6BG400I
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA400, CABGA-400
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 128.7 MHz | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 858 | |
Number of Inputs | 335 | |
Number of Logic Cells | 6900 | |
Number of Outputs | 335 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 858 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for LCMXO3L-6900C-6BG400I
This table gives cross-reference parts and alternative options found for LCMXO3L-6900C-6BG400I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-6900C-6BG400I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO3L-6900C-6BG400C | Field Programmable Gate Array, PBGA400, CABGA-400 | Lattice Semiconductor Corporation | LCMXO3L-6900C-6BG400I vs LCMXO3L-6900C-6BG400C |