-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 540 CLBs, PBGA324, CABGA-324
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84654-300CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 0mm s/o, Left Push Rod Eject, Narrow Body, 8mm Card Travel | |
92194-300CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Left Push Rod Eject, 8mm Card Travel | |
84654-300CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 0mm s/o, Left Push Rod Eject, Narrow Body, 8mm Card Travel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0544
|
Newark | Lattice Machxo3L , 4320 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-4300C-6BG324I RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9600 / $21.2600 | Buy Now |
DISTI #
220-1943-ND
|
DigiKey | IC FPGA 279 I/O 324CABGA Min Qty: 126 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.1600 | Buy Now |
DISTI #
842-3L4300C6BG324I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 4320 LUTs RoHS: Compliant | 0 |
|
$17.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 16 Weeks | 0 |
|
$17.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3L-4300C-6BG324I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3L-4300C-6BG324I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 540 CLBs, PBGA324, CABGA-324
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 540 | |
Number of Inputs | 279 | |
Number of Logic Cells | 4300 | |
Number of Outputs | 279 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 540 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA325,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LCMXO3L-4300C-6BG324I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO3L-4300C-6BG324I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO3L-4300C-6BG324C | Field Programmable Gate Array, 540 CLBs, PBGA324, CABGA-324 | Lattice Semiconductor Corporation | LCMXO3L-4300C-6BG324I vs LCMXO3L-4300C-6BG324C |