-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA324, CSFBGA-324
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0523
|
Newark | Lattice Machxo3L , 2112 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3L-2100E-5MG324C Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $12.6900 | Buy Now |
DISTI #
LCMXO3L-2100E-5MG324C-ND
|
DigiKey | IC FPGA 268 I/O 324CSFBGA Min Qty: 168 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8150 | Buy Now |
DISTI #
842-XO3L2100E5MG324C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO3L, 2112 LUTs, 1.2V RoHS: Compliant | 0 |
|
$9.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$10.0700 | Buy Now |
|
Flip Electronics | Stock | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3L-2100E-5MG324C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3L-2100E-5MG324C
Lattice Semiconductor Corporation
Field Programmable Gate Array, PBGA324, CSFBGA-324
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 264 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 264 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |