-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0474
|
Newark | Lattice Machxo3D , 9400Luts 2.5V/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO3D-9400HC-5SG72I RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8800 / $28.7000 | Buy Now |
DISTI #
220-LCMXO3D-9400HC-5SG72I-ND
|
DigiKey | IC FPGA 58 I/O 72QFN Min Qty: 168 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.6500 | Buy Now |
DISTI #
842-O3D9400HC5SG72I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice MachXO3D, 9400LUTs 2.5V/3.3V RoHS: Compliant | 291 |
|
$26.6500 / $31.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks | 0 |
|
$27.3400 | Buy Now |
|
Flip Electronics | Stock | 586 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO3D-9400HC-5SG72I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO3D-9400HC-5SG72I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES 3.3V NOMINAL SUPPLY | |
Combinatorial Delay of a CLB-Max | 7 ns | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Number of CLBs | 1175 | |
Number of Inputs | 58 | |
Number of Logic Cells | 9400 | |
Number of Outputs | 58 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1175 CLBS | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.40SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |