LCMXO3D-9400HC-5BG256C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array,

Overview of LCMXO3D-9400HC-5BG256C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LCMXO3D-9400HC-5BG256C by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ0467
Newark Fpga, Flash, 9400 Logic Cells, Cabga-256, Fpga Type:Flash Based Fpga, No. Of Logic Cells:9400Logic Cells, Ic Case/Package:Cabga, No. Of Pins:256Pins, Speed Grade:5, No.of User I/Os:206I/O S, Process Technology:65Nm, Product Range:-Rohs Compliant: Yes |Lattice Semiconductor LCMXO3D-9400HC-5BG256C Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $25.3400
  • 357 $24.9000
$24.9000 / $25.3400 Buy Now
DISTI # 220-LCMXO3D-9400HC-5BG256C-ND
DigiKey IC FPGA 206 I/O 256CABGA Min Qty: 1 Lead time: 16 Weeks Container: Tray 219
In Stock
  • 1 $31.6000
  • 25 $27.5000
  • 100 $26.4550
$26.4550 / $31.6000 Buy Now
DISTI # 842-O3D9400HC5BG256C
Mouser Electronics FPGA - Field Programmable Gate Array Lattice MachXO3D, 9400LUTs 2.5V/3.3V RoHS: Compliant 2264
  • 1 $31.4600
  • 25 $25.9000
  • 119 $25.6200
$25.6200 / $31.4600 Buy Now
DISTI # V36:1790_23725070
Arrow Electronics FPGA MACHXO3 Family 9400 Cells 65nm Technology 2.5V/3.3V 256-Pin CABGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2321 Americas - 1309
  • 1 $28.4900
  • 25 $24.6500
  • 119 $24.3200
$24.3200 / $28.4900 Buy Now
Future Electronics Lattice MachXO3D 9400LUTs 2.5V/3.3V RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 16 Weeks Container: Tray 0
Tray
  • 119 $28.4900
$28.4900 Buy Now
DISTI # 73485260
Verical FPGA MACHXO3 Family 9400 Cells 65nm Technology 2.5V/3.3V 256-Pin CABGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 Americas - 1309
  • 1 $31.6000
  • 25 $25.5000
  • 119 $24.3200
$24.3200 / $31.6000 Buy Now

CAD Models for LCMXO3D-9400HC-5BG256C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LCMXO3D-9400HC-5BG256C by Lattice Semiconductor Corporation

LCMXO3D-9400HC-5BG256C
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
ALSO OPERATES 3.3V NOMINAL SUPPLY
Combinatorial Delay of a CLB-Max
7 ns
JESD-30 Code
S-PBGA-B256
Length
14 mm
Number of CLBs
1175
Number of Inputs
206
Number of Logic Cells
9400
Number of Outputs
206
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1175 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA256,16X16,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.7 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. LCMXO3D-9400HC-5BG256C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMXO3D-9400HC-5BG256C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMXO3D-9400HC-5BG256C by Lattice Semiconductor Corporation

  • Please alert me when LCMXO3D-9400HC-5BG256C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LCMXO3D-9400HC-5BG256C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMXO3D-9400HC-5BG256C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LCMXO3D-9400HC-5BG256C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMXO3D-9400HC-5BG256C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMXO3D-9400HC-5BG256C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: