-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 4.9ns, CMOS, PBGA100, 8 X 8 MM, ROHS COMPLIANT, CSBGA-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0431
|
Newark | Lattice Machxo , 256 Luts, 1.8/2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO256C-3MN100C Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $9.8000 | Buy Now |
DISTI #
220-1188-ND
|
DigiKey | IC FPGA 78 I/O 100CSBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
279 In Stock |
|
$9.1000 / $10.8500 | Buy Now |
DISTI #
842-LCMXO256C3MN100C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 256 LUTs 78 IO 1.8/2 .5/3.3V -3 Spd RoHS: Compliant | 361 |
|
$9.1000 / $10.8500 | Buy Now |
|
Future Electronics | MACHX02 Series 256 LUTs 78 I/O 1.8 / 2.5 / 3.3 V FPGA - CSBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$9.8000 | Buy Now |
|
Win Source Electronics | IC FPGA 78 I/O 100CSBGA | 4787 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO256C-3MN100C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO256C-3MN100C
Lattice Semiconductor Corporation
Flash PLD, 4.9ns, CMOS, PBGA100, 8 X 8 MM, ROHS COMPLIANT, CSBGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | CSBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 32 | |
Number of Inputs | 78 | |
Number of Logic Cells | 256 | |
Number of Outputs | 78 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |