Part Details for LCMXO2280E-4FTN324I by Lattice Semiconductor Corporation
Overview of LCMXO2280E-4FTN324I by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for LCMXO2280E-4FTN324I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0418
|
Newark | Lattice Machxo , 2280 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2280E-4FTN324I Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3200 / $45.5500 | Buy Now |
DISTI #
LCMXO2280E-4FTN324I-ND
|
DigiKey | IC FPGA 271 I/O 324FTBGA Min Qty: 84 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.0500 | Buy Now |
DISTI #
842-MXO2280E4FTN324I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 2280 LUTs 271 IO 1.2 V -4 Spd I RoHS: Compliant | 0 |
|
$41.4100 | Order Now |
|
Future Electronics | MACHX02 Series 2280 LUTs 271 I/O 1.2 V -4 Speed IND FPGA RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Tray | 0Tray |
|
$44.6000 | Buy Now |
|
Flip Electronics | Stock | 1500 |
|
RFQ |
Part Details for LCMXO2280E-4FTN324I
LCMXO2280E-4FTN324I CAD Models
LCMXO2280E-4FTN324I Part Data Attributes:
|
LCMXO2280E-4FTN324I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2280E-4FTN324I
Lattice Semiconductor Corporation
Flash PLD, 4.4ns, CMOS, PBGA324, 19 X 19 MM, ROHS COMPLIANT, FTBGA-324
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FTBGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 285 | |
Number of Inputs | 271 | |
Number of Logic Cells | 2280 | |
Number of Outputs | 271 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 285 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |