Part Details for LCMXO2-4000HE-4TG144I by Lattice Semiconductor Corporation
Overview of LCMXO2-4000HE-4TG144I by Lattice Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCMXO2-4000HE-4TG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0173
|
Newark | Lattice Machxo2 High Performance, 4320 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-4000HE-4TG144I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7200 / $20.7400 | Buy Now |
DISTI #
220-1473-ND
|
DigiKey | IC FPGA 114 I/O 144TQFP Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.6002 | Buy Now |
DISTI #
842-XO24000HE4TG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 4320 LUTs 115 IO 1.2V 4 Spd RoHS: Compliant | 50 |
|
$18.8500 / $22.5000 | Buy Now |
|
Future Electronics | MACHX02 Series 4320 LUTs 115 I/O 1.2 V -4 Speed IND "Green" FPGA - TQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$21.5400 | Buy Now |
DISTI #
84421193
|
Verical | FPGA MachXO2 Family 4320 Cells 65nm Technology 1.2V 144-Pin TQFP Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Americas - 1260 |
|
$39.1182 | Buy Now |
|
Flip Electronics | Stock | 117 |
|
RFQ |
Part Details for LCMXO2-4000HE-4TG144I
LCMXO2-4000HE-4TG144I CAD Models
LCMXO2-4000HE-4TG144I Part Data Attributes
|
LCMXO2-4000HE-4TG144I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-4000HE-4TG144I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 4320-Cell, CMOS, PQFP144, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 129.1 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 114 | |
Number of Logic Cells | 4320 | |
Number of Outputs | 114 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 540 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Alternate Parts for LCMXO2-4000HE-4TG144I
This table gives cross-reference parts and alternative options found for LCMXO2-4000HE-4TG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-4000HE-4TG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-4000HE-4TG144C | Field Programmable Gate Array, 4320-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | LCMXO2-4000HE-4TG144I vs LCMXO2-4000HE-4TG144C |