Datasheets
LCMXO2-256ZE-2SG32C by: Lattice Semiconductor Corporation

Field Programmable Gate Array, 256-Cell, CMOS, QFN-32

Part Details for LCMXO2-256ZE-2SG32C by Lattice Semiconductor Corporation

Overview of LCMXO2-256ZE-2SG32C by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for LCMXO2-256ZE-2SG32C

Part # Distributor Description Stock Price Buy
DISTI # 55AJ0105
Newark Lattice Machxo2 Low Power, 256 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-256ZE-2SG32C RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.0000
  • 500 $4.8600
$4.8600 / $5.0000 Buy Now
DISTI # LCMXO2-256ZE-2SG32C-ND
DigiKey IC FPGA 21 I/O 32QFNS Min Qty: 1 Lead time: 16 Weeks Container: Tray 490
In Stock
  • 1 $5.6000
  • 25 $4.9000
  • 100 $4.7450
$4.7450 / $5.6000 Buy Now
DISTI # 842-LCXO2256ZE2SG32C
Mouser Electronics FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 1.2V -2 Speed RoHS: Compliant 490
  • 1 $5.6000
  • 25 $4.9000
  • 100 $4.7500
  • 980 $4.7400
$4.7400 / $5.6000 Buy Now
Future Electronics MACHX02 Series 256 LUTs 22 I/O 1.2 V -2 Speed COM "Green" FPGA - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks 0
  • 490 $4.8700
$4.8700 Buy Now

Part Details for LCMXO2-256ZE-2SG32C

LCMXO2-256ZE-2SG32C CAD Models

LCMXO2-256ZE-2SG32C Part Data Attributes

LCMXO2-256ZE-2SG32C Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LCMXO2-256ZE-2SG32C Lattice Semiconductor Corporation Field Programmable Gate Array, 256-Cell, CMOS, QFN-32
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Package Description QFN-32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Clock Frequency-Max 93.7 MHz
JESD-30 Code S-XQCC-N32
Length 5 mm
Number of CLBs 32
Number of Inputs 21
Number of Logic Cells 256
Number of Outputs 21
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 32 CLBS
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 0.6 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Temperature Grade OTHER
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm

Alternate Parts for LCMXO2-256ZE-2SG32C

This table gives cross-reference parts and alternative options found for LCMXO2-256ZE-2SG32C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-256ZE-2SG32C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LCMXO2-256ZE-1SG32I Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 Lattice Semiconductor Corporation LCMXO2-256ZE-2SG32C vs LCMXO2-256ZE-1SG32I
LCMXO2-256ZE-3SG32C Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 Lattice Semiconductor Corporation LCMXO2-256ZE-2SG32C vs LCMXO2-256ZE-3SG32C

LCMXO2-256ZE-2SG32C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMXO2-256ZE-2SG32C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMXO2-256ZE-2SG32C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LCMXO2-256ZE-2SG32C would you like to use for your alert(s)?
  • Please alert me when LCMXO2-256ZE-2SG32C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCMXO2-256ZE-2SG32C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMXO2-256ZE-2SG32C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCMXO2-256ZE-2SG32C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMXO2-256ZE-2SG32C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMXO2-256ZE-2SG32C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: