Part Details for LCMXO2-256HC-5SG32C by Lattice Semiconductor Corporation
Overview of LCMXO2-256HC-5SG32C by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCMXO2-256HC-5SG32C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6094
|
Newark | Fpga, 256 Logic Cell, Qfn-32, 85Deg C, Fpga Type:Flash Based Fpga, No. Of Logic Cells:256Logic Cells, Ic Case/Package:Qfn, No. Of Pins:32Pins, Speed Grade:5, No.of User I/Os:21I/O S, Process Technology:65Nm, Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-256HC-5SG32C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1041 |
|
$4.7300 / $5.6200 | Buy Now |
DISTI #
220-2640-ND
|
DigiKey | IC FPGA 21 I/O 32QFNS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4380 In Stock |
|
$4.5500 / $5.4000 | Buy Now |
DISTI #
842-MXO2-256HC5SG32C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -5 Speed RoHS: Compliant | 1607 |
|
$4.5500 / $5.4000 | Buy Now |
|
Future Electronics | MACHXO2 Series 256 LUTs 22 I/O 3.3 V Halogen-Free PLD - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 425Tray |
|
$5.0400 / $5.2500 | Buy Now |
Part Details for LCMXO2-256HC-5SG32C
LCMXO2-256HC-5SG32C CAD Models
LCMXO2-256HC-5SG32C Part Data Attributes:
|
LCMXO2-256HC-5SG32C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-256HC-5SG32C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 256-Cell, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of CLBs | 32 | |
Number of Inputs | 21 | |
Number of Logic Cells | 256 | |
Number of Outputs | 21 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32 CLBS | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for LCMXO2-256HC-5SG32C
This table gives cross-reference parts and alternative options found for LCMXO2-256HC-5SG32C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-256HC-5SG32C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMXO2-256HC-4SG32I | Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 | Lattice Semiconductor Corporation | LCMXO2-256HC-5SG32C vs LCMXO2-256HC-4SG32I |
LCMXO2-256HC-6SG32C | Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 | Lattice Semiconductor Corporation | LCMXO2-256HC-5SG32C vs LCMXO2-256HC-6SG32C |
LCMXO2-256HC-4SG32C | Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 | Lattice Semiconductor Corporation | LCMXO2-256HC-5SG32C vs LCMXO2-256HC-4SG32C |
LCMXO2-256HC-5SG32I | Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 | Lattice Semiconductor Corporation | LCMXO2-256HC-5SG32C vs LCMXO2-256HC-5SG32I |