-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 256-Cell, CMOS, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0068
|
Newark | Fpga, Machxo2, 21 I/O, Qfn-Ep-32, Fpga Type:Flash Based Fpga, No. Of Logic Cells:256Logic Cells, Ic Case/Package:Qfn-Ep, No. Of Pins:32Pins, Speed Grade:4, No.of User I/Os:21I/O S, Process Technology:65Nm, Ic Mounting:Surface Mountrohs Compliant: Yes |Lattice Semiconductor LCMXO2-256HC-4SG32I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2145 |
|
$3.5000 | Buy Now |
DISTI #
220-2637-ND
|
DigiKey | IC FPGA 21 I/O 32QFNS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3668 In Stock |
|
$4.5500 / $5.4000 | Buy Now |
DISTI #
842-LCXO2256HC4SG32I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -6 Speed RoHS: Compliant | 8849 |
|
$4.5400 / $5.3400 | Buy Now |
DISTI #
E54:1762_04237652
|
Arrow Electronics | FPGA MachXO2 Family 256 Cells 65nm Technology 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2434 | Europe - 27225 |
|
$4.2510 / $5.3130 | Buy Now |
DISTI #
V36:1790_06793547
|
Arrow Electronics | FPGA MachXO2 Family 256 Cells 65nm Technology 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2434 | Americas - 415 |
|
$4.2510 / $5.3130 | Buy Now |
|
Future Electronics | MACHX02 Series 256 LUTs 22 I/O 3.3 V Surface Mount FPGA - QFNS-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks Container: Tray | 15680Tray |
|
$4.3200 | Buy Now |
DISTI #
79925921
|
Verical | FPGA MachXO2 Family 256 Cells 65nm Technology 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 2055 |
|
$4.9000 | Buy Now |
DISTI #
85915934
|
Verical | FPGA MachXO2 Family 256 Cells 65nm Technology 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2434 | Americas - 415 |
|
$4.2510 / $5.3130 | Buy Now |
|
Ameya Holding Limited | MACHX02 Series 256 LUTs 22 I/O 3.3 V SMT Halogen-Free FPGA - QFN-32 | 680 |
|
RFQ | |
|
LCSC | 256 32 QFN-32-EP(5x5) Programmable Logic Device (CPLDs/FPGAs) ROHS | 90 |
|
$5.7731 / $7.8053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-256HC-4SG32I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-256HC-4SG32I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 256-Cell, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 139 MHz | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 32 | |
Number of Inputs | 21 | |
Number of Logic Cells | 256 | |
Number of Outputs | 21 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32 CLBS | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LCMXO2-256HC-4SG32I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-256HC-4SG32I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2-256HC-5SG32I | Lattice Semiconductor Corporation | $6.5519 | Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 | LCMXO2-256HC-4SG32I vs LCMXO2-256HC-5SG32I |
LCMXO2-256HC-6SG32I | Lattice Semiconductor Corporation | $7.3166 | Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 | LCMXO2-256HC-4SG32I vs LCMXO2-256HC-6SG32I |
LCMXO2-256HC-6SG32C | Lattice Semiconductor Corporation | $6.5519 | Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 | LCMXO2-256HC-4SG32I vs LCMXO2-256HC-6SG32C |
LCMXO2-256HC-4SG32C | Lattice Semiconductor Corporation | $4.5210 | Field Programmable Gate Array, 256-Cell, CMOS, QFN-32 | LCMXO2-256HC-4SG32I vs LCMXO2-256HC-4SG32C |