LCMXO2-2000UHC-5FG484I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 2112-Cell, CMOS, PBGA484, FBGA-484

Overview of LCMXO2-2000UHC-5FG484I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for LCMXO2-2000UHC-5FG484I by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ0024
Newark Lattice Machxo2 , 2112 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000UHC-5FG484I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $36.5400
  • 100 $35.7700
  • 250 $34.7500
$34.7500 / $36.5400 Buy Now
DISTI # LCMXO2-2000UHC-5FG484I-ND
DigiKey IC FPGA 278 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 60 $34.5002
$34.5002 Buy Now
DISTI # 842-22000UHC5FG484I
Mouser Electronics FPGA - Field Programmable Gate Array 2112 LUTs 279 IO 3.3V 5 Spd RoHS: Compliant 0
  • 60 $34.5000
  • 120 $33.2200
$33.2200 / $34.5000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks 0
  • 60 $34.0700
$34.0700 Buy Now

CAD Models for LCMXO2-2000UHC-5FG484I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LCMXO2-2000UHC-5FG484I by Lattice Semiconductor Corporation

LCMXO2-2000UHC-5FG484I
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Package Description
FBGA-484
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
ALSO OPERATES AT 3.3 V NOMINAL SUPPLY
Clock Frequency-Max
130.5 MHz
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e1
Length
23 mm
Moisture Sensitivity Level
3
Number of Inputs
278
Number of Logic Cells
2112
Number of Outputs
278
Number of Terminals
484
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
264 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Packing Method
TRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
23 mm
Want to compare parts?
  1. LCMXO2-2000UHC-5FG484I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 2112-Cell, CMOS, PBGA484, FBGA-484
    VS

Alternate Parts for LCMXO2-2000UHC-5FG484I

This table gives cross-reference parts and alternative options found for LCMXO2-2000UHC-5FG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-2000UHC-5FG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCMXO2-2000UHC-4FG484C Field Programmable Gate Array, 2112-Cell, CMOS, PBGA484, FBGA-484 Lattice Semiconductor Corporation LCMXO2-2000UHC-5FG484I vs LCMXO2-2000UHC-4FG484C
LCMXO2-2000UHC-5FG484C Field Programmable Gate Array, 2112-Cell, CMOS, PBGA484, FBGA-484 Lattice Semiconductor Corporation LCMXO2-2000UHC-5FG484I vs LCMXO2-2000UHC-5FG484C
LCMXO2-2000UHC-6FG484I Field Programmable Gate Array, 2112-Cell, CMOS, PBGA484, FBGA-484 Lattice Semiconductor Corporation LCMXO2-2000UHC-5FG484I vs LCMXO2-2000UHC-6FG484I
LCMXO2-2000UHC-6FG484C Field Programmable Gate Array, 2112-Cell, CMOS, PBGA484, FBGA-484 Lattice Semiconductor Corporation LCMXO2-2000UHC-5FG484I vs LCMXO2-2000UHC-6FG484C

Related Parts for LCMXO2-2000UHC-5FG484I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMXO2-2000UHC-5FG484I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMXO2-2000UHC-5FG484I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LCMXO2-2000UHC-5FG484I would you like to use for your alert(s)?
  • Please alert me when LCMXO2-2000UHC-5FG484I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCMXO2-2000UHC-5FG484I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMXO2-2000UHC-5FG484I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCMXO2-2000UHC-5FG484I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMXO2-2000UHC-5FG484I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMXO2-2000UHC-5FG484I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: