Part Details for LCMXO1200E-3MN132C by Lattice Semiconductor Corporation
Overview of LCMXO1200E-3MN132C by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Automotive
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LCMXO1200E-3MN132C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9881
|
Newark | Lattice Machxo , 1200 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO1200E-3MN132C RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9700 / $22.6100 | Buy Now |
DISTI #
220-1383-ND
|
DigiKey | IC FPGA 101 I/O 132CSBGA Min Qty: 360 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.9950 | Buy Now |
DISTI #
842-CMXO1200E3MN132C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 1200 LUTs 101 IO 1.2 V -3 Spd RoHS: Compliant | 0 |
|
$21.0000 | Order Now |
|
Future Electronics | 1200 LUTs 101 I/O 1.2V -3 Speed RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 20 Weeks | 0 |
|
$21.5400 | Buy Now |
Part Details for LCMXO1200E-3MN132C
LCMXO1200E-3MN132C CAD Models
LCMXO1200E-3MN132C Part Data Attributes
|
LCMXO1200E-3MN132C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO1200E-3MN132C
Lattice Semiconductor Corporation
Flash PLD, 5.1ns, CMOS, PBGA132, 8 X 8 MM, ROHS COMPLIANT, CSBGA-132
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | CSBGA-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 129.8 MHz | |
Combinatorial Delay of a CLB-Max | 5.1 ns | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 150 | |
Number of Inputs | 101 | |
Number of Logic Cells | 1200 | |
Number of Outputs | 101 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 150 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |