Part Details for LCMGA201616T121NG by TAIYO YUDEN
Overview of LCMGA201616T121NG by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for LCMGA201616T121NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCMGA201616T121NGCT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0806 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.0750 / $0.3000 | Buy Now |
DISTI #
LCMGA201616T121NG
|
Avnet Americas | Ferrite Bead 120Ohm 4.5A 15Milliohms Wirewound 2-Pin 0806 Emboss T/R - Tape and Reel (Alt: LCMGA201616T121NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0750 | Buy Now |
DISTI #
963-LCMGA201616T121N
|
Mouser Electronics | Ferrite Beads HI CURR 0806 120 OHM RoHS: Compliant | 0 |
|
$0.0750 / $0.0860 | Order Now |
DISTI #
V99:2348_17657230
|
Arrow Electronics | Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2222 | Americas - 2000 |
|
$0.0551 / $0.1710 | Buy Now |
DISTI #
V72:2272_18340720
|
Arrow Electronics | Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 5 |
|
$0.0030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0833 / $0.0988 | Buy Now |
DISTI #
66923579
|
Verical | Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2222 | Americas - 2000 |
|
$0.0551 / $0.0575 | Buy Now |
|
Ameya Holding Limited | 2000-Authorized Distributor |
|
RFQ | ||
DISTI #
LCMGA201616T121NG
|
Avnet Abacus | (Alt: LCMGA201616T121NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCMGA201616T121NG
LCMGA201616T121NG CAD Models
LCMGA201616T121NG Part Data Attributes
|
LCMGA201616T121NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCMGA201616T121NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0806, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0806, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.6 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 4.5 A | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |