Part Details for LCMC400-14-6 by Panduit Corp
Overview of LCMC400-14-6 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LCMC400-14-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6161
|
Newark | Copper Compression Metric Lug, 2 Hole, L |Panduit LCMC400-14-6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.3000 / $178.7900 | Buy Now |
|
Onlinecomponents.com | Two-hole, metric conductor, long barrel, 400mm² 2r, M14 stud hole. RoHS: Compliant | 0 |
|
$171.2600 / $199.7500 | Buy Now |
DISTI #
000000000004952960
|
Sager | Terminals Copp Comp Lug 2 Hole Long Bar | 0 |
|
Buy Now |
Part Details for LCMC400-14-6
LCMC400-14-6 CAD Models
LCMC400-14-6 Part Data Attributes
|
LCMC400-14-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMC400-14-6
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCMC400-14-6
This table gives cross-reference parts and alternative options found for LCMC400-14-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMC400-14-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMD400-00-5 | Wire Terminal, 400mm2 | Panduit Corp | LCMC400-14-6 vs LCMD400-00-5 |