Part Details for LCMC35-12-Q by Panduit Corp
Overview of LCMC35-12-Q by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LCMC35-12-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Two-hole, metric conductor, long barrel, 35mm² 2r, 25mm² class 5f/6f, M12 stud hole. RoHS: Compliant | 0 |
|
$9.8900 / $11.5400 | Buy Now |
DISTI #
000000000004952957
|
Sager | Terminals Copp Comp Lug 2 Hole Long Bar | 0 |
|
Buy Now |
Part Details for LCMC35-12-Q
LCMC35-12-Q CAD Models
LCMC35-12-Q Part Data Attributes:
|
LCMC35-12-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMC35-12-Q
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCMC35-12-Q
This table gives cross-reference parts and alternative options found for LCMC35-12-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMC35-12-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCMD35-12-Q | Ring Terminal, 35mm2 | Panduit Corp | LCMC35-12-Q vs LCMD35-12-Q |