Part Details for LCMC240-00-6 by Panduit Corp
Results Overview of LCMC240-00-6 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMC240-00-6 Information
LCMC240-00-6 by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for LCMC240-00-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6146
|
Newark | Copper Compression Metric Lug, 2 Hole, B |Panduit LCMC240-00-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.9600 / $97.8700 | Buy Now |
DISTI #
LCMC240-00-6-ND
|
DigiKey | CONN TERM RECT RING 240MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.5600 | Buy Now |
DISTI #
LCMC240-00-6
|
Avnet Americas | Lug Terminal 159.5mm 37.5mm Tin - Bulk (Alt: LCMC240-00-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9,375.1600 | Buy Now |
DISTI #
644-LCMC240-00-6
|
Mouser Electronics | Terminals Copp Comp Blank Tongue Lug 2 H RoHS: Compliant | 0 |
|
$84.7000 / $87.8100 | Order Now |
DISTI #
PANLCMC240-00-6
|
Heilind Electronics | COPPER COMPRESSION METRIC LUG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Two-hole, metric conductor, long barrel, 240mm² 2r, 185mm² class 5f/6f, blank tongue. RoHS: Compliant | 0 |
|
$93.7500 / $103.8800 | Buy Now |
DISTI #
000000000004952945
|
Sager | Terminals Copp Comp Blank Tongue Lug 2 H Min Qty: 1 | 0 |
|
$58.6300 / $73.9700 | Buy Now |
Part Details for LCMC240-00-6
LCMC240-00-6 CAD Models
LCMC240-00-6 Part Data Attributes
|
LCMC240-00-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMC240-00-6
Panduit Corp
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | TAB TERMINAL |