Part Details for LCMC-SA-80 by L-com Inc
Overview of LCMC-SA-80 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMC-SA-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1760
|
Newark | Cvtr 10/100Tx 100Fx Sc Sm 80Km |L-Com LCMC-SA-80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$134.9900 / $153.5400 | Buy Now |
DISTI #
5073-LCMC-SA-80-ND
|
DigiKey | CVTR 10/100TX 100FX SC SM 80KM Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$156.1200 | Buy Now |
DISTI #
73601336
|
RS | L-com Ethernet Media Converter 10/100TX to 100FX SM SC 80km- | L-com LCMC-SA-80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$156.1300 | RFQ |
|
Onlinecomponents.com | CVTR 10/100TX 100FX SC SM 80KM RoHS: Compliant | 0 |
|
$137.4000 / $147.2100 | Buy Now |
DISTI #
77743233
|
Verical | MediaConverter Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$124.9040 / $156.1300 | Buy Now |
DISTI #
LCMC-SA-80
|
L-com US | L-com's LCMC series of economical plug and play media converters are the perfect solution for extending Ethernet LANs. These robust media converters support half and full duplex operation, and feature easy to read system status LEDs. These converters are powered by an external 5V DC power supply (included). Order online today!. Min Qty: 1 Package Multiple: 1 | 26 |
|
$124.9000 / $156.1300 | Buy Now |