Part Details for LCMB70-10-X by Panduit Corp
Overview of LCMB70-10-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMB70-10-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | One-hole, metric conductor, long barrel, 70mm² 2r, 50mm² class 5f/6f, M10 stud hole. RoHS: Compliant | Alternative Product Available |
|
$9.8000 / $11.4200 | Buy Now |
DISTI #
000000000004952921
|
Sager | Terminals Copp Comp Lug 1H Long Bar | 0 |
|
Buy Now | |
|
Master Electronics | One-hole, metric conductor, long barrel, 70mm² 2r, 50mm² class 5f/6f, M10 stud hole. RoHS: Compliant | Alternative Product Available |
|
$9.8000 / $11.4200 | Buy Now |
Part Details for LCMB70-10-X
LCMB70-10-X CAD Models
LCMB70-10-X Part Data Attributes
|
LCMB70-10-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMB70-10-X
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |