There are no models available for this part yet.
Overview of LCMAROM1004 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LCMAROM1004 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK2092
|
Newark | Rf Antenna, 156 To 163Mhz, 6.5Dbi, Antenna Type:Uhf, Frequency Min:156Mhz, Frequency Max:163Mhz, Antenna Mounting:Uhf Connector, Gain:6.5Dbi, Vswr:1.5, Input Power:50W, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes |L-Com LCMAROM1004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$89.1000 | Buy Now | |
DISTI #
5073-LCMAROM1004-ND
|
DigiKey | 156-163 MHZ OMNI MARINE ANTENNA, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5125 / $97.9700 | Buy Now | |
DISTI #
74661913
|
RS | 156 to 163 MHz, Omni Marine Antenna, 6.5 dBi, UHF Female (SO239) Connector, Whit | L-com LCMAROM1004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$89.1000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.4000 / $94.8500 | Buy Now | ||
DISTI #
77743654
|
Verical | LCMAROM1004 Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$70.3890 / $89.1000 | Buy Now |