-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 70mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMA70-8-L by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3360539
|
element14 Asia-Pacific | , , M8, 70MM2 RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$5.5400 / $6.8900 | Buy Now |
DISTI #
298-14914-ND
|
DigiKey | CONN TERM RECT RING 70MM #M8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
162 In Stock |
|
$5.3566 / $6.8600 | Buy Now |
DISTI #
LCMA70-8-L
|
Avnet Americas | Lug Terminal 53.5mm 20.8mm Tin - Bulk (Alt: LCMA70-8-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$656.1000 | Buy Now |
DISTI #
644-LCMA70-8-L
|
Mouser Electronics | Terminals Copper Comp Metric Lug, 1 Hole, 7 RoHS: Compliant | 975 |
|
$5.5100 / $6.8600 | Buy Now |
DISTI #
70997465
|
RS | Copper Compression Metric Lug, 1 hole, 70mm wire, m8 | Panduit LCMA70-8-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7400 / $8.4200 | RFQ |
DISTI #
PANLCMA70-8-L
|
Heilind Electronics | COPPER COMPRESSION METRIC 1 7 LUG, HOLE, | Americas - 0 in Stock |
|
$5.7946 / $6.9536 | Buy Now |
|
Onlinecomponents.com | One-hole, metric conductor, standard barrel with window lug, 70mm² wire, M8 stud hole. RoHS: Compliant |
150 In Stock |
|
$6.2100 / $7.6200 | Buy Now |
DISTI #
84016502
|
Verical | Lug Terminal (2/0)AWG Copper 53.5mm Tin RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 150 |
|
$7.8608 | Buy Now |
DISTI #
LCMA70-8-L
|
TTI | Terminals Copper Comp Metric Lug, 1 Hole, 7 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 49 In Stock |
|
$6.3700 / $7.3800 | Buy Now |
DISTI #
000000000002135728
|
Sager | Terminals Copper Comp Metric Lug, 1 Hole, 7 Min Qty: 1 | 0 |
|
$4.0500 / $5.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMA70-8-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMA70-8-L
Panduit Corp
Ring Terminal, 70mm2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 70 mm2 |
The recommended torque value for the LCMA70-8-L connector is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the LCMA70-8-L connector is suitable for outdoor use, as it has an IP67 rating, which means it is protected against dust and water ingress.
Yes, the LCMA70-8-L connector is designed to withstand high-vibration environments, making it suitable for use in industrial, transportation, and other applications where vibration is a concern.
The operating temperature range of the LCMA70-8-L connector is -40°C to 105°C (-40°F to 221°F).
Yes, the LCMA70-8-L connector is designed to be compatible with other Panduit Corp products, including their cable assemblies and connectors.