Part Details for LCMA50-10-L by Panduit Corp
Overview of LCMA50-10-L by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCMA50-10-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0977
|
Newark | Terminal, Compression Lug, M10, 50Mm2, Product Range:Pan-Lug Lcma Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:50Mm², Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCMA50-10-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
298-11855-ND
|
DigiKey | CONN TERM RECT RING 50MM #M10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8479 / $4.5900 | Buy Now |
DISTI #
LCMA50-10-L
|
Avnet Americas | Lug Terminal 46.5mm 18mm Tin - Bulk (Alt: LCMA50-10-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.6383 | Buy Now |
DISTI #
52AH0977
|
Avnet Americas | Lug Terminal 46.5mm 18mm Tin - Bulk (Alt: 52AH0977) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
644-LCMA50-10-L
|
Mouser Electronics | Terminals Copper Comp Metric Lug, 1 Hole, 5 RoHS: Compliant | 1436 |
|
$3.8400 / $4.5900 | Buy Now |
DISTI #
71091518
|
RS | One-hole, standard barrel lug, 50mm wire, M10 stud hole. | Panduit LCMA50-10-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$4.9700 / $5.9500 | Buy Now |
DISTI #
PANLCMA50-10-L
|
Heilind Electronics | COPPER COMPRESSION METRIC 1 5 LUG, HOLE, | Americas - 0 in Stock |
|
$3.8405 / $4.9159 | Buy Now |
|
Onlinecomponents.com | One-hole, metric conductor, standard barrel with window lug, 50mm² wire, M10 stud hole. RoHS: Compliant | Alternative Product Available |
|
$4.6400 / $5.4100 | Buy Now |
DISTI #
LCMA50-10-L
|
TTI | Terminals Copper Comp Metric Lug, 1 Hole, 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$4.7300 / $5.4900 | Buy Now |
DISTI #
LCMA50-10-L
|
Avnet Americas | Lug Terminal 46.5mm 18mm Tin - Bulk (Alt: LCMA50-10-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$4.6383 | Buy Now |
Part Details for LCMA50-10-L
LCMA50-10-L CAD Models
LCMA50-10-L Part Data Attributes:
|
LCMA50-10-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMA50-10-L
Panduit Corp
Ring Terminal, 50mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 50 mm2 |