-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 35mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMA35-10-C by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0976
|
Newark | Terminal, Compression Lug, M10, 35Mm2, Product Range:Pan-Lug Lcma Series, Termination:Crimp, Wire... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 | Buy Now |
DISTI #
298-14909-ND
|
DigiKey | CONN TERM RECT RING 35MM #M10 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
122 In Stock |
|
$3.0812 / $3.9400 | Buy Now |
DISTI #
LCMA35-10-C
|
Avnet Americas | Lug Terminal 42mm 15.5mm Tin - Bulk (Alt: LCMA35-10-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$365.2500 | Buy Now |
DISTI #
644-LCMA35-10-C
|
Mouser Electronics | Terminals Copper Comp Metric Lug, 1 Hole, 3 RoHS: Compliant | 1154 |
|
$3.0800 / $3.9400 | Buy Now |
DISTI #
71263596
|
RS | One-hole, metric conductor, standard barrel lug, 35mm? wire, M10 stud hole. | Panduit LCMA35-10-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $4.6800 | RFQ |
DISTI #
PANLCMA35-10-C
|
Heilind Electronics | Copper Compression Metric 1 3 Lug, Hole, | Americas - 0 in Stock |
|
$3.0243 / $3.8710 | Buy Now |
|
Onlinecomponents.com | One-hole, metric conductor, standard barrel with window lug, 35mm² wire, M10 stud hole. RoHS: Compliant |
174 In Stock |
|
$3.8570 / $4.3780 | Buy Now |
DISTI #
LCMA35-10-C
|
TTI | Terminals Copper Comp Metric Lug, 1 Hole, 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.5500 / $4.1200 | Buy Now |
DISTI #
000000000002135706
|
Sager | Terminals Copper Comp Metric Lug, 1 Hole, 3 Min Qty: 1 | 0 |
|
$2.3100 / $3.0200 | Buy Now |
|
Master Electronics | One-hole, metric conductor, standard barrel with window lug, 35mm² wire, M10 stud hole. RoHS: Compliant |
174 In Stock |
|
$3.8570 / $4.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMA35-10-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMA35-10-C
Panduit Corp
Ring Terminal, 35mm2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 35 mm2 |