Part Details for LCMA10-5F-C by Panduit Corp
Overview of LCMA10-5F-C by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCMA10-5F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | One-hole, metric conductor, standard barrel with window lug, 10mm² 2r, M5 stud hole, 90° angle tongue. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000005129924
|
Sager | Terminals Copper Compression Metric Lug, 1 Hole, S | 0 |
|
Buy Now |
Part Details for LCMA10-5F-C
LCMA10-5F-C CAD Models
LCMA10-5F-C Part Data Attributes
|
LCMA10-5F-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMA10-5F-C
Panduit Corp
Terminals/Accessories
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |