Part Details for LCM600N-T-4 by Advanced Energy Industries Inc
Overview of LCM600N-T-4 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM600N-T-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCM600N-T-4-ND
|
DigiKey | AC/DC CONVERTER 15V 600W Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$262.0426 | Buy Now |
DISTI #
LCM600N-T-4
|
Avnet Americas | 15V @ 600W BULK FRONT END, 2.4 X 4.5 X 7.5, TB INPUT, 5VSB - Bulk (Alt: LCM600N-T-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$222.9062 | Buy Now |
DISTI #
826-LCM600N-T-4
|
Mouser Electronics | Rack Mount Power Supplies 15V @ 600W 5Vsb Bulk Front End RoHS: Compliant | 0 |
|
$249.0900 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 15VDC - Input: 90 to 264VAC - Terminal Block - Standby - 2.4 x 4.5 x 7.5 inches RoHS: Compliant | 0 |
|
$230.8900 / $632.4600 | Buy Now |