Part Details for LCM300W-T by Artesyn Embedded Technologies
Overview of LCM300W-T by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM300W-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4657
|
Newark | 48V @ 300W Bulk Front End 1.61 X 4.0 X 7, Tb Input |Artesyn Embedded Technologies LCM300W-T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.4100 / $177.3500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 300W - 48VDC - Input: 90 to 264VAC - Terminal Block - 1.61 x 4 x 7 inches RoHS: Compliant |
10 In Stock |
|
$143.2400 / $152.1600 | Buy Now |
DISTI #
000000000005108649
|
Sager | Rack Mount Power Supplies 48V @ 300W Bulk Front End Min Qty: 1 | 15 |
|
$132.8400 / $152.0900 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 300W - 48VDC - Input: 90 to 264VAC - Terminal Block - 1.61 x 4 x 7 inches RoHS: Compliant |
10 In Stock |
|
$143.2400 / $152.1600 | Buy Now |
Part Details for LCM300W-T
LCM300W-T CAD Models
LCM300W-T Part Data Attributes
|
LCM300W-T
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM300W-T
Artesyn Embedded Technologies
POWER SUPPLY FRONT END 48V 300W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-03-25 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |