-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-LCM300Q-T-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 16 Weeks Container: Box |
16 In Stock |
|
$131.1800 | Buy Now |
DISTI #
LCM300Q-T
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 12.5A 310W - Bulk (Alt: LCM300Q-T) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9756 | Buy Now |
DISTI #
826-LCM300Q-T
|
Mouser Electronics | Rack Mount Power Supplies 24V @ 300W Bulk Front End RoHS: Compliant | 8 |
|
$131.1800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 300W - 24VDC - Input: 90 to 264VAC - Terminal Block - 1.61 x 4 x 7 inches RoHS: Compliant |
10 In Stock |
|
$122.1200 / $230.8300 | Buy Now |
DISTI #
79013933
|
Verical | LCM300Q-T Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Americas - 9 |
|
$158.7560 / $300.0790 | Buy Now |
DISTI #
LCM300Q-T
|
Avnet Abacus | (Alt: LCM300Q-T) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days | Abacus - 10 |
|
Buy Now | |
|
Master Electronics | AC-DC Power Supply - 300W - 24VDC - Input: 90 to 264VAC - Terminal Block - 1.61 x 4 x 7 inches RoHS: Compliant |
10 In Stock |
|
$122.1200 / $230.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy