Part Details for LCM300Q-T-2 by Advanced Energy Industries Inc
Overview of LCM300Q-T-2 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM300Q-T-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCM300Q-T-2-ND
|
DigiKey | AC/DC CONVERTER 24V 310W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9 In Stock |
|
$146.8047 / $177.3300 | Buy Now |
DISTI #
LCM300Q-T-2
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 12.5A 310W - Bulk (Alt: LCM300Q-T-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$157.6541 | Buy Now |
DISTI #
826-LCM300Q-T-2
|
Mouser Electronics | Rack Mount Power Supplies 24V a. 300W Bulk Front End 1.61 x 4.0 x 7, TB Input, Rev Air | 0 |
|
$146.8000 / $177.3300 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 300W - 24VDC - Input: 90 to 264VAC - Terminal Block - Reverse Air - 1.61 x 4 x 7 inches RoHS: Compliant | 0 |
|
$124.8700 / $232.4800 | Buy Now |
DISTI #
LCM300Q-T-2
|
Avnet Abacus | (Alt: LCM300Q-T-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |