Part Details for LCM3000Q-T by Artesyn Embedded Technologies
Results Overview of LCM3000Q-T by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCM3000Q-T Information
LCM3000Q-T by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LCM3000Q-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16316054
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 125A 3000W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2320 | Americas - 1 |
|
Buy Now | |
DISTI #
84471598
|
Verical | AC/DC Power Supply Single-OUT 24V 125A 3000W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 1 |
|
$398.7900 / $410.9900 | Buy Now |
DISTI #
000000000005530841
|
Sager | Rack Mount Power Supplies 24V a. 3KW Bulk Front End 2.5 x 7.0 x 10.9 Min Qty: 1 | 117 |
|
$603.9200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 28 |
|
RFQ |
Part Details for LCM3000Q-T
LCM3000Q-T CAD Models
LCM3000Q-T Part Data Attributes
|
LCM3000Q-T
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM3000Q-T
Artesyn Embedded Technologies
Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-04-15 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |
LCM3000Q-T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LCM3000Q-T is -40°C to 85°C.
-
Yes, the LCM3000Q-T can be used in a redundant configuration to provide high availability and fault tolerance.
-
The maximum power output of the LCM3000Q-T is 3000W.
-
Yes, the LCM3000Q-T has built-in overvoltage protection to prevent damage from voltage surges or spikes.
-
Yes, the LCM3000Q-T can be used in a 1+1 redundant configuration to provide high availability and fault tolerance.