-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y7774
|
Newark | Power Supply, Ac-Dc, 12V, 250A, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:3Kw, Output Current Max:250A, Product Range:Lcm3000 Series, Input Voltage Ac Min:90V, Input Voltage Ac Max:264V Rohs Compliant: Yes |Artesyn Embedded Technologies LCM3000L-T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$746.7000 / $761.7400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 3000W - 12VDC - Input: 90 to 264VAC - Terminal Block - 2.5 x 7 x 10.9 inches RoHS: Compliant |
10 In Stock |
|
$666.3900 / $705.7700 | Buy Now |
DISTI #
000000000005530840
|
Sager | Rack Mount Power Supplies 12V a. 3KW Bulk Front End 2.5 x 7.0 x 10.9 Min Qty: 1 | 22 |
|
$634.3500 / $726.2900 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 3000W - 12VDC - Input: 90 to 264VAC - Terminal Block - 2.5 x 7 x 10.9 inches RoHS: Compliant |
10 In Stock |
|
$666.3900 / $705.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCM3000L-T
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM3000L-T
Artesyn Embedded Technologies
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-04-15 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |