Part Details for LCM1500R-T-1 by Advanced Energy Industries Inc
Overview of LCM1500R-T-1 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM1500R-T-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCM1500R-T-1-ND
|
DigiKey | AC/DC CONVERTER 36V 1500W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$452.7390 / $512.8700 | Buy Now |
DISTI #
LCM1500R-T-1
|
Avnet Americas | 28V @ 1500W BULK FRONT END 2.4 X 5.0 X 10, TB INPUT, CONFORM - Tape and Reel (Alt: LCM1500R-T-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$427.2440 | Buy Now |
DISTI #
826-LCM1500R-T-1
|
Mouser Electronics | Rack Mount Power Supplies 28V a. 1500W Bulk Front End 2.4 x 5.0 x 10, TB Input, Conformal Coat | 0 |
|
$452.6800 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1500W - 28VDC - Input: 90 to 264VAC - Terminal Block - Conformal Coating - 2.5 x 5.2 x 10 inches RoHS: Compliant | 0 |
|
$407.5500 / $992.2300 | Buy Now |
Part Details for LCM1500R-T-1
LCM1500R-T-1 CAD Models
LCM1500R-T-1 Part Data Attributes
|
LCM1500R-T-1
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
LCM1500R-T-1
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |