There are no models available for this part yet.
Overview of LCM1500Q-T-5 by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCM1500Q-T-5 by Artesyn Embedded Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC3862
|
Newark | 24V @ 1500W Bulk Front End 2.4 X 5.0 X 10, Tb Input, 5Vsb, Conformal Coat |Artesyn Embedded Technologies LCM1500Q-T-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$523.1900 / $570.1000 | Buy Now | |
Onlinecomponents.com | AC-DC Power Supply - 1500W - 24VDC - Input: 90 to 264VAC - Terminal Block - Standby - Conformal Coating - 2.5 x 5.2 x 10 inches RoHS: Compliant | 0 |
|
$419.9000 / $1,022.3200 | Buy Now | ||
DISTI #
000000000005544799
|
Sager | Rack Mount Power Supplies 24V a. 1500W Bulk Front End 2.4 x 5.0 x 10, TB Input, 5Vsb, Conformal Coat Min Qty: 1 | 0 |
|
$475.3900 / $515.4600 | Buy Now |
CAD Models for LCM1500Q-T-5 by Artesyn Embedded Technologies
Part Data Attributes for LCM1500Q-T-5 by Artesyn Embedded Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARTESYN EMBEDDED TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
ULCUL, ITE, TUV, CE,UKCA, BSMI, CB, IEC
|
Efficiency (Main Output)
|
89%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
254 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
67 A
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
21.6 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL
|
Ripple Voltage (Main Out)
|
0.08484 Vrms
|
Screening Level
|
IEC 60601-1, Two MOPP, one MOPP;IEC/EN/ES 60601
|
Seated Height-Max
|
62.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
1500 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
3 s
|
Width
|
132 mm
|