-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 24V 1000W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7318
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 41.7A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:1Kw, Output Current Max:41.7A, Product Range:Lcm1000 Series Rohs Compliant: Yes |Artesyn Embedded Technologies LCM1000Q-T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$360.7600 / $393.1100 | Buy Now |
DISTI #
826-LCM1000Q-T
|
Mouser Electronics | Rack Mount Power Supplies 1000W 24V Bulk Front End TB Input RoHS: Compliant | 10 |
|
$326.6000 / $371.8600 | Buy Now |
DISTI #
V36:1790_06229860
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 41.7A 1000W Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2303 | Americas - 10 |
|
$261.0600 / $274.1500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1000W - 24VDC - Input: 90 to 264VAC - Terminal Block - 2.4 x 5.2 x 10 inches RoHS: Compliant |
10 In Stock |
|
$334.8600 / $360.7600 | Buy Now |
DISTI #
66942376
|
Verical | AC/DC Power Supply Single-OUT 24V 41.7A 1000W Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 10 |
|
$261.0600 / $274.1500 | Buy Now |
DISTI #
000000000005108637
|
Sager | Rack Mount Power Supplies 1000W 24V Bulk Front End TB Input Min Qty: 1 | 19 |
|
$314.9400 / $360.5800 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 1000W - 24VDC - Input: 90 to 264VAC - Terminal Block - 2.4 x 5.2 x 10 inches RoHS: Compliant |
10 In Stock |
|
$334.8600 / $360.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCM1000Q-T
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM1000Q-T
Artesyn Embedded Technologies
AC/DC CONVERTER 24V 1000W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-03-26 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ULCUL, ITE, TUV, CE,UKCA, BSMI, CCC, CB, IEC | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 254 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 42 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.014847 Vrms | |
Screening Level | IEC/EN/ES 60601-1; IEC/EN/UL 62368-1 | |
Seated Height-Max | 62.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1000 W | |
Trim/Adjustable Output | YES | |
Width | 132 mm |